Rotary Encoders :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(7)
Shaft Length
=19.05mm
1
(2)
(1)
(3)
(1)
(1)
(1)
(22)
(13)
Encoder Technology
(2)
(11)
Encoder Type
(2)
(11)
Encoder Resolution
(1)
(1)
(2)
(1)
(1)
(2)
(1)
(2)
No. of Detents
(11)
(2)
Orientation
(2)
(6)
Push Switch
(3)
(10)
Encoder Output
(2)
(6)
(5)
Encoder Mounting
(6)
(4)
(3)
Rotational Speed Max
(4)
(3)
(4)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$581.700 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | ZBG Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
Each | 1+$660.450 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
Each | 1+$36.020 5+$31.360 10+$29.360 25+$26.890 50+$25.160 More Pricing... | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+$36.520 5+$30.450 10+$28.910 25+$26.770 100+$23.990 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+$37.770 5+$36.140 10+$34.500 25+$31.410 50+$29.060 More Pricing... | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EM14 Series | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | ||||||
Each | 1+$14.740 10+$12.670 25+$11.430 50+$10.780 100+$10.420 More Pricing... | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$14.050 10+$11.380 25+$9.930 50+$9.290 100+$8.930 More Pricing... | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
RED LION CONTROLS | Each | 1+$581.700 | Optical | Incremental | 600PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | ZBG Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | |||||
Each | 100+$21.820 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+$803.250 | Optical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector | ||||||
Each | 1+$469.350 | Optical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector | ||||||
Each | 1+$469.350 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector | ||||||
Each | 1+$469.350 | Optical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector | ||||||