Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoZDH2000HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P7181
Product RangeZDH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $499.100 |
| 5+ | $490.800 |
| 10+ | $482.510 |
| 25+ | $449.220 |
| 50+ | $440.230 |
Price for:Each
Minimum: 1
Multiple: 1
$499.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoZDH2000HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P7181
Product RangeZDH Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution2000PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingFlange Mount
Product RangeZDH Series
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeD Type Flatted End
Shaft Length19.05mm
Shaft Diameter9.5mm
Supply Voltage Min4.75V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP66
TerminationMS Connector
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
2000PPR
Orientation
-
Encoder Output
NPN Open Collector, Quadrature
Product Range
ZDH Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
9.5mm
Supply Voltage Max
28V
Operating Temperature Max
70°C
Termination
MS Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
8000rpm
No. of Channels
1Channels
Shaft Length
19.05mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
IP Rating
IP66
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
