Rotary Encoders :
27 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(26)
(1)
Rotational Speed Max
=5000rpm
1
(1)
(16)
(1)
(30)
(39)
(14)
(4)
(13)
Encoder Technology
(27)
Encoder Type
(27)
Encoder Resolution
(8)
(3)
(1)
(2)
(2)
(6)
(2)
(3)
No. of Detents
(27)
Orientation
(11)
(11)
Push Switch
(27)
Encoder Output
(12)
(3)
(12)
Encoder Mounting
(1)
Product Range
(7)
(4)
(10)
(1)
(5)
Packaging
(27)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+$499.160 5+$464.110 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | Wire Leaded | |||||
Each | 1+$249.480 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$291.060 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$331.490 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | - | 5000rpm | E40H Series | 6Channels | Hollow Shaft | - | 8mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$274.910 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$265.650 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$347.660 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | - | 5000rpm | E50S Series | 6Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$291.060 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | - | 5000rpm | E40S Series | 6Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$265.650 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$248.360 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$265.650 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$249.480 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$291.060 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$229.090 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$249.480 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$249.480 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$278.300 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||