Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6A2-CS5C 100P/R 0.5MCopy
Newark Part No.42J9742
Product RangeE6A2-C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $422.830 |
| 5+ | $412.580 |
| 10+ | $404.330 |
| 25+ | $396.080 |
| 50+ | $387.820 |
Price for:Each
Minimum: 1
Multiple: 1
$422.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6A2-CS5C 100P/R 0.5MCopy
Newark Part No.42J9742
Product RangeE6A2-C Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeE6A2-C Series
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
IP RatingIP50
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
E6A2-C Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
4mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
5000rpm
No. of Channels
2Channels
Shaft Length
10mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
IP Rating
IP50
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
