Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC34151DR2GCopy
Newark Part No.88W2491
Product Range584XX/HV Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34151DR2GCopy
Newark Part No.88W2491
Product Range584XX/HV Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max107°C
Speed Sensor TypeVRS General Purpose
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range64DP (Module .4) or Coarser
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed0.03m/s
Product Range584XX/HV Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
10VDC
Sensor Terminals
Connector
Operating Temperature Max
107°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
64DP (Module .4) or Coarser
Coil Resistance Max
-
Surface Speed
0.03m/s
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
30VDC
Operating Temperature Min
-40°C
Speed Sensor Type
VRS General Purpose
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
584XX/HV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate