Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoCW1725-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0759
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.890 |
| 5+ | $18.960 |
| 10+ | $18.550 |
| 25+ | $18.130 |
| 50+ | $17.150 |
| 100+ | $15.400 |
| 250+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$20.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CW1725-1 is a Tip-over Switch made of tin plated case with mechanical stress resistant.
- Resistant to ambient environmental conditions
- Hermetically sealed and inert gas filled
- 0.25A, 60V (maximum), 3VA (maximum) Contact capacity
- 30Ω Maximum contact resistance at 5VDC
Technical Specifications
Sensor Body Material
Steel
Beam Angle
35°
Switching Voltage
60V
SVHC
To Be Advised
Beam Angle
35°
Output Current
250mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate