Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB760NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40P0585
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.420 |
| 25+ | $5.340 |
| 50+ | $5.260 |
| 100+ | $5.180 |
| 250+ | $5.000 |
| 500+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB760NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40P0585
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.588mm
Sensing Distance2.03mm
Supply Voltage Min4.75V
Forward Current If40mA
Supply Voltage Max5.25V
Sensor Case / PackageModule
Reverse Voltage Vr3V
Collector Emitter Voltage Max-
Forward Voltage1.8V
Collector Current IC Max-
Sensor Output TypeTotem Pole
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
2.03mm
Forward Current If
40mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
5.588mm
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Reverse Voltage Vr
3V
Forward Voltage
1.8V
Sensor Output Type
Totem Pole
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate