Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPIE310/PID310D
Newark Part No.24M5957
Your Part Number
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.530 |
| 5+ | $31.330 |
| 10+ | $30.400 |
| 25+ | $29.800 |
| 50+ | $28.360 |
| 100+ | $25.480 |
| 250+ | $22.800 |
Price for:Each
Minimum: 1
Multiple: 1
$34.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPIE310/PID310D
Newark Part No.24M5957
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width8500mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeAnalogue
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PIE310/PID310D is an IR Emitter/Detector is a modulative emitting diode and a modulative detecting photo IC with connector has been put together. The use of the emitter and detector as a pair enables it to work as a penetrative type photo-sensor of approximately 100cm (can be practically used as a reflective type sensor). Can be used as a paper sensor due to easy equipping and its high anti-dust factor.
- Anti-visible rays due to visible ray cut resin for detector type
- Connector type (JAE IL-Y type)
- Dust-proof
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
4.75V
Sensor Case / Package
SMD
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
60°C
Qualification
-
Sensing Distance / Slot Width
8500mm
Supply Voltage Max
5.25V
Collector Emitter Voltage Max
-
Sensor Output Type
Analogue
IP Rating
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate