Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S10PS010ZCopy
Newark Part No.25AK0076
Technical Datasheet
Sensor TypeOptical Point Sensor
Sensing Distance Max-
Sensing MethodSelf-Supervision
Output Type-
Product Range-
Connection MethodConnector
Supply Voltage Min-
Supply Voltage Max-
Light Source-
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Product Overview
AFBR-S10PS010Z is an optical point sensor with self-supervision functionality. The light that meets the point sensor is captured and fed into a plastic optical fiber (POF). The self-supervision functionality is achieved by an in-built coupling between two fibers. It is used in applications such as arc flash event detection, light detection.
- Light capturing through the translucent head of the point sensor
- Optical link self-supervision supported (heartbeat signal)
- UL flammability UL94HB, good chemical resistance
- Acceptance cone exceeds 180° spherical with high homogeneity
- Suitable for 1.0/2.2-mm diameter duplex plastic optical fiber (POF)
- Insertion loss is 13dB typical
- Operating temperature range from -40 to +85°C
Technical Specifications
Sensor Type
Optical Point Sensor
Sensing Method
Self-Supervision
Product Range
-
Supply Voltage Min
-
Light Source
-
IP Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (12-Jan-2017)
Sensing Distance Max
-
Output Type
-
Connection Method
Connector
Supply Voltage Max
-
Qualification
-
IP Rating
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate