| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.930 | $8.93 |
| Total Price | $8.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 50+ | $7.090 |
| 100+ | $6.850 |
| 250+ | $6.600 |
| 500+ | $6.360 |
| 1000+ | $6.230 |
| 2500+ | $6.110 |
| 5000+ | $5.980 |
Product Information
Product Overview
SP4001511XTMA1 is a SP400-15-11 XENSIV™ automotive tire pressure monitoring sensor with pressure range 100 to 1400KPa, truck derivative. The Infineon XENSIV™ SP40PLUS provides a very high level of integration, and is optimized to perform all of the functions necessary to implement a state-of-the-art Tire pressure monitoring system (TPMS) sensor module. With its integrated micro controller, sensors, and convenient peripherals, the SP40 PLUS needs the addition of only a few passive components and a battery to form a complete TPMS sensor assembly. Suitable for valve based TPMS-modules, OEM, aftermarket, retrofit, in tire TPMS modules applications.
- Patented Glass-Silicon-Glass MEMS pressure sensor with best-in-class media compatibility
- Calibrated pressure sensor for absolute air pressure measurement
- Z-axis accelerometer for motion detection and angular measurement
- Temperature and supply voltage sensors
- Industry-standard 8051 MCU with 14K of flash memory
- System controller with flexible wake-up and power management features
- RF transmitter with fractional-N sigma-delta PLL
- Firmware functions for determination of angular wheel position, supporting tire localization (APS)
- LF receiver allows carrier detection and modulated telegram reception
- 14 pin DSOSP package
Technical Specifications
Absolute
100kPa
-
DSOSP
14Pins
-
Surface Mount
Air
125°C
-
MSL 1 - Unlimited
-
1.4MPa
3.6V
DSOSP
Digital
No Port
I2C, UART
-40°C
-
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate