Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM7391-BCE-S-005.00-831Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.79AK2838
Product RangeSM7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.140 |
| 5+ | $23.850 |
| 10+ | $22.540 |
| 25+ | $21.220 |
| 50+ | $19.790 |
| 100+ | $19.360 |
| 250+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$25.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM7391-BCE-S-005.00-831Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.79AK2838
Product RangeSM7000 Series
Pressure TypeDifferential
Operating Pressure Min0.07psi
Operating Pressure Max0.29psi
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Current-mA
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalogue, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM7000 Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
0.29psi
Supply Voltage Max
3.6V
Sensor Case / Package
SOIC
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM7000 Series
MSL
MSL 3 - 168 hours
Operating Pressure Min
0.07psi
Supply Voltage Min
3V
Supply Current
-mA
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate