Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoNSCSSNN100PDUNVCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88W0357
Product RangeTruStability NSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $41.810 |
| 250+ | $37.630 |
Price for:Each
Minimum: 100
Multiple: 100
$4,181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNSCSSNN100PDUNVCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88W0357
Product RangeTruStability NSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-100psi
Operating Pressure Max100psi
Supply Voltage Min1.5VDC
Supply Voltage Max12VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalog
Accuracy± 0.15%
Pressure Port TypeNo Port
Sensor MountingThrough Hole
Output Interface-
Media TypeNon-Corrosive, Non-Ionic Gas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability NSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Medical
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
100psi
Supply Voltage Max
12VDC
No. of Pins
4Pins
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive, Non-Ionic Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-100psi
Supply Voltage Min
1.5VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
No Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
TruStability NSC Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate