Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.330 |
| 5+ | $30.650 |
| 10+ | $28.480 |
| 25+ | $25.850 |
| 50+ | $24.020 |
| 100+ | $22.630 |
| 250+ | $22.170 |
Product Information
Product Overview
5391-BCE-S-012-001 is a SM5000 series, differential pressure sensor. This low pressure MEMS sensor offers state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analog and/or digital output fully conditioned, multi-order pressure and temperature compensated. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. Applications include CPAP/sleep apnea, ventilators, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitters, pneumatic gauges, pressure switches, safety cabinets.
- Differential pressure type, digital & analog output type
- 3.3V supply voltage, 2.5psi pressure
- I²C output interface, 69.26inH2O pressure
- 129.28mmHG pressure, 12psi proof pressure
- 0 to 90% Vdc, 16-bit I²C output signal type
- Dual vertical sensor port configuration
- Dimension is .366 x .403 x .405 inch (H x L x W)
- Operating temperature range from -40 to 105°C, SOIC-16 package
Technical Specifications
Differential
2.49psi
5.25V
16Pins
± 1%, ± 1.5%
Surface Mount
Dry Air
105°C
-
-2.49psi
4.75V
SOIC
Analog, Digital
Dual Axial Barbed, Same Side
I2C
-40°C
SM5000 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate