Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA300D2S11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80C6878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $587.740 |
| 5+ | $558.050 |
| 10+ | $546.990 |
| 25+ | $536.050 |
| 50+ | $525.110 |
Price for:Each
Minimum: 1
Multiple: 1
$587.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA300D2S11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80C6878
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSP Female
Operating Pressure Min20bar
Operating Pressure Max300bar
Contact ConfigurationSPDT
Switching Voltage Max120VAC
Switching Current Max3A
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
OsiSense XMLA electromechanical pressure switch has an adjustable differential for detection of a single threshold and a zinc alloy body with a range scale window. This pressure switch is designed for detection of a single pressure threshold in hydraulic oils up to 160°C.
- Designed for very high pressures up to 300bar
- 1 x C/O contact
- PG 13.5 cable gland electrical connection and G 1/4 female fluid connection
- Accuracy and reliability for stable control on your critical processes
- Zinc alloy enclosure for robust performance
- 6 million cycles mechanical durability
- Complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, LROS, UL 508, EAC, BV standards
- Fixed directly on tubage
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
20bar
Contact Configuration
SPDT
Switching Current Max
3A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
BSP Female
Operating Pressure Max
300bar
Switching Voltage Max
120VAC
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate