Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-713Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7137
Your Part Number
92 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.100 |
| 50+ | $71.010 |
| 100+ | $65.420 |
| 250+ | $60.350 |
| 500+ | $56.550 |
Price for:Each
Minimum: 1
Multiple: 1
$78.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-713Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7137
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min0.541psi
Operating Pressure Max2.17psi
Contact ConfigurationSPST-NO
Switching Voltage Max30V
Switching Current Max40mA
Switching Voltage DC Resistive30V
Switching Current DC Resistive40mA
Pressure Port Size-
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min0.541°C
Operating Temperature Max150°F
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF102-7651-713 is a SPST-NO panel/chassis-mount Pressure Switch with quick connect connection, dual radial barbed pressure fitting. It is made of polycarbonate case, polyurethane diaphragm, gold contact points. World Magnetics exclusive Design Flex™ feature allows you to quickly custom design a proven pressure, vacuum or differential switch for your application.
- Air, compatible fluids on high port side switching medium
- High resolution/high accuracy field adjustment mechanism
- Miniature size, lightweight
- More than 20 million cycles mechanical life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Factory Automation, Sensing & Instrumentation, Signalling
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
2.17psi
Switching Voltage Max
30V
Switching Voltage DC Resistive
30V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
0.541°C
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
0.541psi
Contact Configuration
SPST-NO
Switching Current Max
40mA
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PSF102-7651-713
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate