Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.720 |
| 5+ | $57.700 |
| 10+ | $54.660 |
Price for:Each
Minimum: 1
Multiple: 1
$60.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA2-5801Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK5990
Product RangeA2 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min2psi
Operating Pressure Max20psi
Contact ConfigurationSPST-NO
Switching Voltage Max42VDC
Switching Current Max-
Pressure Port Size1/4", 1/8"
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeA2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A2-5801 is a series A2 subminiature pressure switch. It is economical and is equipped with high proof pressure capabilities for demanding applications.
- Range 2 to 20psi (0.14 to 1.4bar)
- SPST-NO connection
- Spade terminals
- Switch with spade terminals can be easily adjusted in the field
- 100VA, 42VDC switch
- Compatible liquids and gases
- Polyamide film and brass wetted material
- Temperature limit range from -40 to 230°F (-40 to 110°C)
Technical Specifications
Pressure Type
-
Operating Pressure Min
2psi
Contact Configuration
SPST-NO
Switching Current Max
-
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
20psi
Switching Voltage Max
42VDC
Pressure Port Size
1/4", 1/8"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
A2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate