Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX2780-500B5VCopy
Newark Part No.56AH8012
Product RangePX2780 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,258.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,258.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2780-500B5VCopy
Newark Part No.56AH8012
Product RangePX2780 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeSingle Radial Barbed
Operating Pressure Min500mbar
Operating Pressure Max1100mbar
Pressure Port Size1/8"
Transducer Connection / TerminationScrew-Clamp
Supply Voltage Min9.5VDC
Supply Voltage Max28VDC
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangePX2780 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
500mbar
Pressure Port Size
1/8"
Supply Voltage Min
9.5VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX2780 Series
Pressure Port Type
Single Radial Barbed
Operating Pressure Max
1100mbar
Transducer Connection / Termination
Screw-Clamp
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate