Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX600-5KGVCopy
Newark Part No.30AC8338
Product RangePX600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,079.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,079.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX600-5KGVCopy
Newark Part No.30AC8338
Product RangePX600 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeFlush
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max5000psi
Voltage Rating5VDC
Port StyleO-Ring Seal
Pressure Port Size3/8"
Transducer Connection / TerminationCable
Supply Current15mA
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-51°C
Operating Temperature Max121°C
Product RangePX600 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Subminiature, flush diaphragm pressure transducer
- 0 to 5000psi
- Stainless steel diaphragm and threaded sidewall construction
- Rugged stainless steel case protects components in industrial environments
- Uses a standard 5VDC regulated power supply for maximum versatility
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Pressure Port Size
3/8"
Supply Current
15mA
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
Flush
Operating Pressure Min
0psi
Operating Pressure Max
5000psi
Port Style
O-Ring Seal
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-51°C
Product Range
PX600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate