Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part NoHPS-502-G-RANGE DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71Y7115
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.920 |
| 5+ | $39.710 |
| 10+ | $37.820 |
| 25+ | $35.680 |
| 50+ | $33.010 |
| 100+ | $30.870 |
| 250+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$42.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part NoHPS-502-G-RANGE DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71Y7115
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min25mbar
Operating Pressure Max75mbar
Contact ConfigurationSPST-NO
Switching Voltage Max24V
Switching Current Max40mA
Switching Voltage DC Resistive30V
Pressure Port Size-
Switching Current DC Resistive40mA
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min4°C
Operating Temperature Max65°C
Product Range-
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Pressure Type
-
Operating Pressure Min
25mbar
Contact Configuration
SPST-NO
Switching Current Max
40mA
Pressure Port Size
-
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
65°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
Pressure Port Type
-
Operating Pressure Max
75mbar
Switching Voltage Max
24V
Switching Voltage DC Resistive
30V
Switching Current DC Resistive
40mA
Deadband Min
-
Operating Temperature Min
4°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate