KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  ICAM-520-D10W

                                                                                                  Artificial Intelligence Camera, MX296, Image Sensor, ICAM-520 Series

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH ICAM-520-D10W
                                                                                                  ADVANTECH ICAM-520-D10W
                                                                                                  ADVANTECH ICAM-520-D10W
                                                                                                  ADVANTECH ICAM-520-D10W
                                                                                                  ADVANTECH ICAM-520-D10W
                                                                                                  ADVANTECH ICAM-520-D10W
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoICAM-520-D10W
                                                                                                  Newark Part No.77AK3402
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,438.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,438.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoICAM-520-D10W
                                                                                                  Newark Part No.77AK3402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub TypeImage Sensor
                                                                                                  Kit ContentsIndustrial Artificial Intelligence Camera MX296
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ICAM-520 series is a highly integrated industrial AI camera equipped with programmable variable focus lenses, LED illumination, SONY industrial grade image sensor, multiple core ARM processors and NVIDIA Jetson Xavier NX. It reduces installation and maintenance effort significantly.

                                                                                                  • Embedded with NVIDIA® Jetson Xavier™ NX
                                                                                                  • 1.6MP 60 FPS, SONY industrial grade sensor
                                                                                                  • Programmable variable focus lens
                                                                                                  • Advanced LEDs illumination
                                                                                                  • HW ISP no GPU/CPU workload
                                                                                                  • 1 x HDMI 2.0 display, 1x trigger in, 2 x inputs, 2 x outputs digital I/O
                                                                                                  • 1 x USB 3.0 Type C, 1 x RS485 peripheral
                                                                                                  • 1 x 10/100/1000 Base-T LAN
                                                                                                  • IP54 rated

                                                                                                  Contents

                                                                                                  Industrial AI camera, Power supply A/D 100-240V 65W 19V, Transcend 32GB microSDHC MLC, 3 m Power & DI/O cable with M12 male connector and 2m Ethernet cable with M12 male connector.

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  Image Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Kit Contents

                                                                                                  Industrial Artificial Intelligence Camera MX296

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate