Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,438.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,438.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICAM-520-D10WCopy
Newark Part No.77AK3402
Technical Datasheet
Application Sub TypeImage Sensor
Kit ContentsIndustrial Artificial Intelligence Camera MX296
SVHCTo Be Advised
Product Overview
ICAM-520 series is a highly integrated industrial AI camera equipped with programmable variable focus lenses, LED illumination, SONY industrial grade image sensor, multiple core ARM processors and NVIDIA Jetson Xavier NX. It reduces installation and maintenance effort significantly.
- Embedded with NVIDIA® Jetson Xavier™ NX
- 1.6MP 60 FPS, SONY industrial grade sensor
- Programmable variable focus lens
- Advanced LEDs illumination
- HW ISP no GPU/CPU workload
- 1 x HDMI 2.0 display, 1x trigger in, 2 x inputs, 2 x outputs digital I/O
- 1 x USB 3.0 Type C, 1 x RS485 peripheral
- 1 x 10/100/1000 Base-T LAN
- IP54 rated
Contents
Industrial AI camera, Power supply A/D 100-240V 65W 19V, Transcend 32GB microSDHC MLC, 3 m Power & DI/O cable with M12 male connector and 2m Ethernet cable with M12 male connector.
Technical Specifications
Application Sub Type
Image Sensor
SVHC
To Be Advised
Kit Contents
Industrial Artificial Intelligence Camera MX296
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate