Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC2608111KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AJ8712
Product RangeEKMC VZ Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.270 |
| 10+ | $14.670 |
| 25+ | $14.280 |
| 50+ | $13.640 |
| 100+ | $13.220 |
| 250+ | $12.770 |
| 500+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2608111KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AJ8712
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance2.5m
Detection SensitivityAdjustable
Detection Area (Vertical)125°
Detection Area (Horizontal)125°
Beam Angle125°
Lens TypeWide
Lens ColourWhite
No. of Detection Zones208Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMC2608111K is an EKMC VZ series wide detection type (170μA / analog output) PIR motion sensor “PaPIRs”.
- Operating voltage range from 3 to 5.5VDC
- Up to 2.5m detection range
- 350μA max electrical current consumption at Iout=0
- 200μA max output current at Vout≧Vdd-0.5
- 30s max circuit stability time (when voltage is applied)
- White lens color
- Detection area of 125°(±62.5°) horizontal and 125°vertical
- 208 detection zones
Technical Specifications
Detection Distance
2.5m
Detection Area (Vertical)
125°
Beam Angle
125°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
Adjustable
Detection Area (Horizontal)
125°
Lens Type
Wide
No. of Detection Zones
208Zones
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate