Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 5+ | $8.850 |
| 10+ | $8.520 |
| 25+ | $8.110 |
| 50+ | $7.950 |
| 100+ | $7.790 |
| 250+ | $7.630 |
Product Information
Product Overview
59085-010 is a reed vane sensor with integral actuator magnet. Its actuation occurs when a suitable low carbon steel vane passes through the slot between the magnet and switch. It is capable of switching up to 265VAC/300VDC at 10VA. It is ideally suited to position and limit sensing, security, linear actuator, industrial process control and shaft rotation applications. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Application includes position and limit sensing, security system switch, linear actuators, industrial process control and shaft rotation sensing.
- Sensor and magnet contained in single housing
- No standby power requirement
- Sensor operates when ferrous vane passes through slot
- Quick and reliable single screw mounting with location feature
- Normally open contact
- 5VA/W max contact rating
- 175VDC max switching/200VDC min breakdown voltage
- 0.25ADC maximum switching/1.5ADC maximum carry current
- 0.3pF typ contact capacitance
- Operating temperature range from -40 to +105°C
Technical Specifications
Reed
Screw
-40°C
-
6.35mm
250mA
105°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate