Need more?
| Quantity | Price |
|---|---|
| 1+ | $115.110 |
Product Information
Product Overview
DS1925EVKIT# is a DS1925 Thermochron iButton® starter kit. It provides the basic hardware for a quick evaluation of Maxim’s Thermochron iButton family that communicates using the 1-Wire protocol. The kit uses a USB port of a PC running Windows® operation system. The kit includes DS1925L Thermochron iButton and all the hardware required to communicate with it. The DS1925L is a high-capacity Thermochron capable of 122K 8-bit readings or 61K 16-bit readings taken at equal distances. The easy setup process includes the free downloadable 1-Wire® drivers and the OneWireViewer demonstration software to communicate easily with iButtons through the PC’s USB port. Suitable for Bio Science, food safety, pharmaceutical and medical products high-temperature logging (process monitoring, industrial monitoring), temperature logging in cold chain applications.
- Easy setup with USB adapter
- Free download of 1-Wire drivers and OneWireViewer demonstration software
- Compatible with DS1921, DS1922L, DS1922T, DS1922E and DS1923 Thermochron iButtons®
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Evaluation Kit
iButton High Density Temperature Logger
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
DS1925
Evaluation Board DS1925, iButton Key Ring Mount, Blue Dot Receptor Cable, USB to 1-Wire Adapter
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate