2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  HS4100-EVK

                                                                                                  EVAL BRD, TEMPERATURE/HUMIDITY SENSOR

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS HS4100-EVK
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoHS4100-EVK
                                                                                                  Newark Part No.32AK9226
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoHS4100-EVK
                                                                                                  Newark Part No.32AK9226
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedHS4100
                                                                                                  Application Sub TypeTemperature Sensor & Humidity Sensor
                                                                                                  Kit ContentsEvaluation Kit HS4100
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  HS4100-EVK is an evaluation kit for the HS4101 humidity and temperature sensor. It is used to assess the HS4101 high-performance analogue relative humidity and temperature sensor. The hardware allows users to communicate with the evaluation board through a standard USB interface, and to view digitized measurements from the sensor using the Demo Software. The analogue output voltage of the sensor can also be measured with a multimeter using easily accessible test points on the evaluation board. The evaluation board can be powered directly from the USB port of the user’s computer.

                                                                                                  • Relative humidity sensor module with HS4101 sensor: RH accuracy: ±1.5%RH
                                                                                                  • Demo software: data plotter
                                                                                                  • Sensor module extension cable allows extending HS4101 sensor module to different measurement areas

                                                                                                  Contents

                                                                                                  HS4100-EVK evaluation board, Three HS4101 sensor modules, Sensor module extension cable, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor & Humidity Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  HS4100

                                                                                                  Kit Contents

                                                                                                  Evaluation Kit HS4100

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility