Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 10+ | $7.800 |
| 25+ | $7.070 |
| 50+ | $6.570 |
| 100+ | $6.120 |
| 250+ | $5.730 |
| 500+ | $5.340 |
Product Information
Product Overview
MAX31732ATG+ is a multi-channel temperature sensor that monitors its own temperature and the temperatures of up to four external diode-connected transistors. A resistance cancellation feature compensates for up to 300 ohm of series resistance between the external thermal diode and the MAX31732, while beta compensation corrects for temperature-measurement errors due to low-beta sensing transistors. The sensor also allows ideality factors between 0.9844 and 1.311. A 512-bit non-volatile memory (NVM) allows the MAX31732 to program the configuration registers during power-up without software/firmware intervention. The NVM also captures the fault temperature for each remote and local channel for further analysis at a later time. Applications include temperature measurement of on-chip CPU, ASIC, SOC, or FPGA diodes or remote discrete diodes, industrial-thermal management.
- One local and four remote temperature-sensing channels
- Up to 300 ohm resistance cancellation for remote channels
- Compensation for low beta transistors, two programmable alarm temperature thresholds
- Flexible I²C/SMBus interfaces to a variety of microcontrollers
- NVM facilitates configuration and fault logging
- Supply voltage range from 3V to 3.6V
- Shutdown supply current is 175µA typ at (shutdown: EN = 0V)
- Temperature resolution is 0.0625°C typ at (TA = -40°C to +125°C)
- Temperature range from -40°C to +125°C
- 24-pin TQFN-EP package
Technical Specifications
Digital
± 1°C
-64°C
150°C
TQFN-EP
24Pins
3.6V
12 bits
-40°C
-
No SVHC (04-Feb-2026)
I2C
± 1°C
-64°C
150°C
TQFN-EP
3V
5Channels
I2C, SMBus
125°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate