Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 5+ | $8.330 |
| 10+ | $7.750 |
| 25+ | $7.040 |
| 50+ | $6.530 |
| 100+ | $5.710 |
| 250+ | $5.600 |
Product Information
Product Overview
GE-2133D is a thermometrics GE-2133 series of general fluid temperature sensor with RV-2039 fixing clip measures and monitors the temperature of a variety of fluids. The spring clip design secures the sensor in place and provides a quick means for installation and removal. Mating connector such as FEP 42831300 or Equivalent, USCAR 2 Way 1.2MM Sealed System per USCAR 120-S-002-1-Z02 KEYFEP 42831300 or Equivalent, USCAR 2 Way 1.2MM Sealed System per USCAR 120-S-002-1-Z02 KEY Option A, mating terminals to be tin plated. Connection system tested to IPX 4K X 9K. Typical applications include battery coolant temperature, refrigerant temperature, outside air temperature and engine coolant temperature.
- Polyamide 6/6 housing
- High sensitivity
- Wide application range
- Compact design and easy installation
- Validated to ISO 16750-Z-A-O-D-A
- Operating temperature range from -40°C to 125°C
- Counting direction CW
Technical Specifications
Fluid Temperature Sensor
-
-
-
-
-40°C
-
-
-
10.15kohm
-
-
125°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate