0
0 Items$0.00

Thermal Reed Switches :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
93AC0509

RoHS

Date/Lot Code

Each
1+$14.480
5+$13.080
10+$11.620
25+$11.210
50+$10.810
More Pricing...
90°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
93AC0466

RoHS

Date/Lot Code

Each
1+$12.060
5+$10.940
10+$10.510
25+$10.210
50+$9.910
More Pricing...
10°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
94AC5193

RoHS

Each
1+$13.120
5+$12.010
10+$11.610
25+$11.110
50+$11.100
More Pricing...
60°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
94AC5194

RoHS

Date/Lot Code

Each
1+$15.490
5+$14.650
10+$13.680
25+$12.750
50+$11.760
More Pricing...
70°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
94AC5195

RoHS

Each
1+$15.490
5+$14.650
10+$13.680
25+$12.750
50+$11.760
More Pricing...
80°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
74AK3126

RoHS

Date/Lot Code

Each
1+$11.360
5+$10.350
10+$9.970
25+$9.520
50+$9.210
More Pricing...
0°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
93AC0485

RoHS

Each
30+$14.020
50+$12.260
100+$10.160
250+$9.110
500+$8.730
30°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
94AC5192

RoHS

Each
1+$11.690
5+$10.640
10+$10.260
25+$9.790
50+$9.460
More Pricing...
50°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM