Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTRS3-70MLR00Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.94AC5194
Product RangeTRS Series
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.490 |
| 5+ | $14.650 |
| 10+ | $13.680 |
| 25+ | $12.750 |
| 50+ | $11.760 |
| 100+ | $10.450 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS3-70MLR00Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.94AC5194
Product RangeTRS Series
Technical Datasheet
Switching Temperature70°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeMake
Mounting StyleAxial
Sensor MountingAxial
Thermal Reed Switch TerminalsCables
Product RangeTRS Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power35W AC / 10W DC
Maximum Opening / Closing Voltage140 VAC / 200 VDC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current500mA
Maximum Differential Temperature10°C
Approvals-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
70°C
Thermal Reed Switch Contact Type
Make
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
35W AC / 10W DC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Tolerance
± 2.5°C
Mounting Style
Axial
Thermal Reed Switch Terminals
Cables
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
140 VAC / 200 VDC
Maximum Opening / Closing Current
500mA
Approvals
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
