Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No6655-90030004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32R7675
Product Range6655 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 150+ | $13.460 |
| 300+ | $12.570 |
Price for:Each
Minimum: 150
Multiple: 150
$2,019.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No6655-90030004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32R7675
Product Range6655 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)12kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 7.6%
Product Range6655 Series
Thermistor Case Style-
NTC MountingPanel Mount
Thermistor TerminalsQuick Connect
B-Constant3670K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-20°C
Operating Temperature Max110°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Panel
Product Range
6655 Series
NTC Mounting
Panel Mount
B-Constant
3670K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Resistance (25°C)
12kohm
Resistance Tolerance (25°C)
± 7.6%
Thermistor Case Style
-
Thermistor Terminals
Quick Connect
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate