Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD120N0006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AH3877
Product RangeYQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.940 |
| 25+ | $3.730 |
| 50+ | $3.480 |
| 100+ | $3.280 |
| 250+ | $3.010 |
| 500+ | $2.940 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD120N0006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AH3877
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max265VAC
Applications0
Operating Temperature Min0°C
Operating Temperature Max60°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max390mA
Trip Current780mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter17.5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
6ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
0
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 25%
Trip Current
780mA
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
YQ Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
390mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate