0
0 Items$0.00

1.5kohm PTC Thermistors :

6 Products Found
Find a huge range of 1.5kohm PTC Thermistors at Newark Electronics Mexico. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
63W2804

RoHS

Each
1+$1.780
10+$1.390
25+$1.280
50+$1.170
100+$1.080
More Pricing...
1.5kohm
Through Hole
-
Through Hole
B59886 Series
550VDC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
12mA
24mA
No SVHC (25-Jun-2025)
-
-
6.5mm
-
-
24W7761

RoHS

Each
1+$1.180
10+$1.140
25+$1.070
50+$1.030
100+$0.986
More Pricing...
1.5kohm
Through Hole
-
Through Hole
TFPTL Series
40V
Temperature Measurement, Sensing, Compensation & Control
0
-55°C
70°C
PTC
± 1%
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
80AK2877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
10+$1.100
25+$1.010
50+$0.925
100+$0.858
More Pricing...
1.5kohm
SMD
Surface Mount
SMD
B59907 Series
400V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Chip
± 35%
12mA
22mA
To Be Advised
-
-
-
AEC-Q200
AEC-Q200
80AK2877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.858
500+$0.722
1000+$0.670
5000+$0.657
1.5kohm
-
Surface Mount
-
B59907 Series
400V
-
-
-40°C
125°C
Chip
-
12mA
22mA
To Be Advised
-
-
-
AEC-Q200
-
97AK7545

RoHS

Each
1+$4.070
10+$3.540
25+$3.350
50+$3.020
100+$2.870
More Pricing...
1.5kohm
-
-
Through Hole
PTCEL High Energy Series
800Vrms
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
32mA
-
To Be Advised
160°C
170°C
16.5mm
AEC-Q200
AEC-Q200
97AK7546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.220
10+$3.070
25+$2.890
50+$2.780
100+$2.730
More Pricing...
1.5kohm
-
-
Through Hole
PTCEL High Energy Series
800Vrms
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
32mA
-
To Be Advised
160°C
170°C
16.5mm
AEC-Q200
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM