0
0 Items$0.00
Find a huge range of 18ohm PTC Thermistors at Newark Electronics Mexico. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
76AH5983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
100+$0.153
250+$0.145
500+$0.137
1000+$0.131
More Pricing...
18ohm
SMD
SMD
POSISTOR PRG Series
16V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
47mA
98mA
No SVHC (04-Feb-2026)
-
-
-
67AK4074

RoHS

Date/Lot Code

Each
1+$1.250
10+$1.200
25+$1.130
50+$1.080
100+$1.070
More Pricing...
18ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
190mA
285mA
To Be Advised
135°C
145°C
8.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM