0
0 Items$0.00

4.6ohm PTC Thermistors :

4 Products Found
Find a huge range of 4.6ohm PTC Thermistors at Newark Electronics Mexico. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
69AH6805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
10+$1.050
25+$0.962
50+$0.879
100+$0.817
More Pricing...
4.6ohm
Through Hole
Through Hole
B59985 Series
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
250mA
500mA
Lead (25-Jun-2025)
6.5mm
-
-
62W5974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.240
10+$2.530
25+$2.350
50+$2.150
100+$2.000
More Pricing...
4.6ohm
SMD
SMD
B59201 Series
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
165mA
340mA
No SVHC (25-Jun-2025)
-
AEC-Q200
AEC-Q200
25M8276

RoHS

Date/Lot Code

Each
1+$0.823
10+$0.681
25+$0.643
50+$0.634
100+$0.627
More Pricing...
4.6ohm
Through Hole
Through Hole
B59985 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
6.5mm
AEC-Q200
AEC-Q200
69AH6806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.310
10+$1.220
25+$1.200
50+$1.030
100+$0.955
More Pricing...
4.6ohm
Through Hole
Through Hole
B59985 Series
20V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
300mA
600mA
Lead (25-Jun-2025)
6.5mm
AEC-Q200
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM