Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59965C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.17M8712
Product RangeB599 Series
Your Part Number
2,139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.920 |
| 25+ | $1.660 |
| 50+ | $1.600 |
| 100+ | $1.470 |
| 250+ | $1.350 |
| 500+ | $1.250 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59965C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.17M8712
Product RangeB599 Series
Technical Datasheet
Resistance (25°C)1.2ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB599 Series
Operating Voltage Max30V
Applications0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max600mA
Trip Current1.2A
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
1.2ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
1.2A
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
B599 Series
Applications
0
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
600mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability