Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4533Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM3453
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4533Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM3453
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Measured Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial37.68"
Lead Length - Metric957mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFEP (Fluorinated Ethylene Propylene)
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CT4533 is a K-type thermocouple. It is designed with standard 0.15inch banana plugs interface. This general purpose thermocouple provides accurate and reliable temperature measurements for instruments with 4 mm jacks as their thermocouple input. The PVC connector body clearly displays the plug polarity, making it easy to identify proper connection. The CT4533 K-type thermocouple is a great option when reliable temperature measurements are required.
- 24AWG solid conductor
- Type K construction
- Durable design, plug polarity clearly displayed
- Solid conductor wire: (+) Ni-Cr / (-) Ni-Al
- FEP wire insulator, PVC plug insulator
- Brass, Ni plated plug body, Ni plated beryllium copper plug contact
- Temperature range from -60°C to +200°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
200°C
Lead Length - Imperial
37.68"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
FEP (Fluorinated Ethylene Propylene)
Thermocouple Shielding
Shielded
SVHC
No SVHC (14-Jun-2023)
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
957mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate