Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I20-3000-SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y2456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.010 |
| 5+ | $99.120 |
| 10+ | $96.110 |
| 25+ | $91.570 |
| 50+ | $85.350 |
| 100+ | $79.290 |
| 250+ | $73.870 |
Price for:Each
Minimum: 1
Multiple: 1
$105.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I20-3000-SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y2456
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial120"
Probe Length - Metric3m
Probe Diameter - Imperial0.079"
Probe Diameter - Metric2mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MB-ISK-I20-3000-SP is an IEC, mineral insulated thermocouple with a standard plug.
- Mineral insulated type K thermocouple
- Inconel® alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Standard plug termination (200°C)
- Standard round pin plug, color coded green in accordance IEC termination
- Probe temperature range from -40°C to +1100°C <gt/>1.0mm diameter
- 2mm probe diameter
- 3000mm probe length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
120"
Probe Diameter - Imperial
0.079"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
3m
Probe Diameter - Metric
2mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate