Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHSS-316G-RSC-12Copy
Newark Part No.30AC7969
Product RangeKHSS Series
Your Part Number
59 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.170 |
Price for:Each
Minimum: 1
Multiple: 1
$106.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-316G-RSC-12Copy
Newark Part No.30AC7969
Product RangeKHSS Series
Technical Datasheet
Length300mm
Thermocouple TypeK
External Diameter4.5mm
Measured Temperature Min0°C
Measured Temperature Max510°C
Probe Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.1875"
Probe Diameter - Metric4.763mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKHSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Handheld thermocouple probe with retractable cable
- Utility thermocouple handle probe
- Made with special limits of error material
- Moulded handle rated to 220°C (425°F)
- Retractable cable with superior memory expands to 1.5m (5ft)
- Subminiature connector for use with handheld thermometers
- 300mm (12") long handle probe
- Type K, 4.5mm (3⁄16") O.D
- 304 SS sheath, grounded junction
Technical Specifications
Length
300mm
External Diameter
4.5mm
Measured Temperature Max
510°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
4.763mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.1875"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KHSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate