Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No540043/556360/556501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37T9106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.310 |
| 25+ | $59.720 |
| 50+ | $55.120 |
| 100+ | $53.520 |
| 250+ | $51.680 |
Price for:Each
Minimum: 1
Multiple: 1
$64.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540043/556360/556501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37T9106
Technical Datasheet
Transducer Function-
Thermostat TypeAdjustable
Thermostat Set Point-30°C to +30°C
Thermostat Set Point0
Reset Temperature-
Contact Rating6A at 400VAC
Contact Operation-
Switching Temperature-
Load TypeResistive
Switching Voltage Max250VAC
Load Type0
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transducer Function
-
Thermostat Set Point
-30°C to +30°C
Reset Temperature
-
Contact Operation
-
Load Type
Resistive
Load Type
0
Thermostat Mounting
Panel
Product Range
-
Thermostat Type
Adjustable
Thermostat Set Point
0
Contact Rating
6A at 400VAC
Switching Temperature
-
Switching Voltage Max
250VAC
Switching Current Max
15A
Thermostat Terminals
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate