| Quantity | Price |
|---|---|
| 1+ | $28.800 |
| 5+ | $26.720 |
| 10+ | $24.630 |
| 25+ | $22.780 |
| 50+ | $21.950 |
| 100+ | $21.640 |
| 250+ | $21.360 |
Product Information
Product Overview
The MSS5M1 is a Transducer Buzzer for IEC60601-1-8 medical applications. The operation modes are low priority alarm (2 beeps repeating every 30 seconds), medium priority alarm (3 beeps repeating every 7.5 seconds) and high priority alarm (10 beeps repeating every 2.5 seconds). Piezoelectric electronic audible alarms work by converting the user input voltage to an appropriate oscillating signal that is applied to a sounder element that is mounted in housing. The piezoelectric sounder element consists of a metal disc that has a special ceramic material bonded to it that physically bends when voltage is applied to it. By applying a sinusoidal waveform at an appropriate frequency, the transducer will physically deflect in one direction and then in the opposite direction following the shape of the input wave-form. If this oscillation occurs in the audible frequency range (1Hz to 20kHz), then air pressure waves are produced that the human ear interprets as an audible sound.
- Designed to meet IEC 60601-1-8
- 400mA Maximum current
- 4 to 6VDC Voltage rating
- Loud sound level
- Black octagonal Valox (UL94V-0) housing
Applications
Medical, Sensing & Instrumentation, Audio
Technical Specifications
Buzzer
8ohm
-
1kHz
400mA
Through Hole
No SVHC (23-Jan-2024)
4.5VDC
5.5VDC
95dBA
4kHz
-
MSS Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate