Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-025-RCCopy
Newark Part No.24M0405
Technical Datasheet
Transducer FunctionBuzzer
TonesFast Pulse
Supply Voltage Min4V
Resonant Frequency2.9kHz
Supply Voltage Max-V
Current Rating6mA
Sound Pressure Level (SPL)88dB
Transducer MountingPanel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Supply Voltage Max
-V
Sound Pressure Level (SPL)
88dB
Operating Temperature Min
-20°C
Product Range
-
Tones
Fast Pulse
Resonant Frequency
2.9kHz
Current Rating
6mA
Transducer Mounting
Panel
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate