Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-1230Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7681
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 4+ | $15.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1230Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7681
Technical Datasheet
Transducer FunctionHorn Tweeter
Power Rating RMS75W
Impedance8ohm
Frequency Response Min800Hz
Frequency Response Max20kHz
Sensitivity (dB)102dB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
53-1230 is a compression horn tweeter. This powerful compression horn tweeter is the perfect upgrade for small PA/DJ speakers, delivering 150W of power and a 102dB sensitivity. With a larger horn design, it provides improved efficiency and enhanced low-frequency response, ensuring your sound system delivers crystal-clear highs and punchy bass. Elevate your audio experience with this exceptional tweeter.
- 289mm x 112mm x 178mm nominal diameter
- 8ohm impedance
- 800Hz-20kHz(+-3dB) operating bandwidth
- 150Watts maximum power handling capacity
- 75Watts Rms power handling capacity
- 102dB (+-3dB) sensitivity (1W/M)
- 12.3OZ±5% magnet type
- 7inch overall depth
Technical Specifications
Transducer Function
Horn Tweeter
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
75W
Frequency Response Min
800Hz
Sensitivity (dB)
102dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate