Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3738-B-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AM8386RL
Cut Tape02AM8386
Your Part Number
1,073 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $1.170 |
| 100+ | $1.030 |
| 250+ | $1.000 |
| 500+ | $0.983 |
| 1000+ | $0.962 |
| 5000+ | $0.942 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3738-B-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AM8386RL
Cut Tape02AM8386
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeMEMS
Frequency Response Min20Hz
DirectivityOmnidirectional
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)62dB
Acoustic Overload Point (AOP)125dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Drain Current Max200µA
Sensitivity (dB)-38dB
Impedance300ohm
Output Impedance300ohm
Sensor Case / PackageSMD
No. of Pins6Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
125dB
Supply Voltage Max
3.6VDC
Sensitivity (dB)
-38dB
Output Impedance
300ohm
No. of Pins
6Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
MEMS
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
62dB
Supply Voltage Min
1.5VDC
Drain Current Max
200µA
Impedance
300ohm
Sensor Case / Package
SMD
Output Interface
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate