Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPT-2040PQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48M3876
Product RangePT Series
Your Part Number
718 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.410 |
| 100+ | $1.240 |
| 250+ | $1.190 |
| 500+ | $1.110 |
| 1000+ | $0.964 |
| 2500+ | $0.944 |
| 5000+ | $0.925 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPT-2040PQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48M3876
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency4kHz
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max1.5mA
Drive CircuitExternal
Capacitance0.025µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max90°C
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PT-2040PQ is a Buzzer Transducer features continuous tone. This transducer is constructed from ABS 777D UL94-HB plastic resin housing and tin plated brass lead pins.
- -20 to 90°C Operating temperature range
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
90°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30V
Operating Current Max
1.5mA
Capacitance
0.025µF
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
PT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate