Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-001-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K6081
Product RangeABI0
Your Part Number
29,409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.400 |
| 100+ | $3.450 |
| 500+ | $2.820 |
| 1000+ | $2.440 |
| 5000+ | $2.180 |
| 10000+ | $1.950 |
| 25000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-001-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K6081
Product RangeABI0
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)80dB
Supply Voltage Max16VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max7mA
Drive CircuitInternal
Sound Level Distance100mm
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeABI0
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
A self contained solid state device that produces a sound when DC voltage is applied.
- Housing material: Noryl
- Black in colour
- PCB mountable
- Built-in oscillating circuit
- Sealed base
- Low power consumption
- Wave solderable and washable
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
16VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Operating Current Max
7mA
Sound Level Distance
100mm
Capacitance
-
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
ABI0
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate