Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKLCS1212E2000-R1Copy
Newark Part No.
Full Reel18AM2788
Re-Reel35R2463RL
Cut Tape35R2463
Product RangePKLCS Series
Your Part Number
1,701 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E2000-R1Copy
Newark Part No.
Full Reel18AM2788
Re-Reel35R2463RL
Cut Tape35R2463
Product RangePKLCS Series
Tones-
Sound Pressure Level (SPL)76dB
Resonant Frequency2kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.028µF
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
2kHz
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Sound Pressure Level (SPL)
76dB
Transducer Mounting
Surface Mount
Capacitance
0.028µF
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKLCS Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate