Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88C8876
Product RangeMulticomp Pro Loudspeakers
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88C8876
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS20W
Driver TypeWoofer
External Diameter - Metric105mm
Impedance8ohm
Sensitivity (dB)86dB
Power Rating Nom30W
External Width - Metric105mm
Resonant Frequency60Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial4.134"
Product Dimensions105mm x 105mm
External Width - Imperial4.134"
Frequency Response Min60Hz
Frequency Range50Hz to 17kHz
Frequency Response Max17kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product RangeMulticomp Pro Loudspeakers
Power Rating Max30W
External Length - Metric105mm
External Depth - Metric71mm
External Length - Imperial4.134"
External Depth - Imperial2.795"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1853 is a 4″ woofer.
- Dimensions : 4″ (105mm×105mm)
- 8ohm impedance
- 30W max input power, 65 ±13Hz free air resonance
- Sensitivity : 86±2 δB/W/M, 2.83V
- Frequency range: FO ~ 10000Hz
- Stamped steel basket, felt dust cap
- 25.4mm voice coil diameter, 9.3mm voice coil length
- 6.5ohm DC resistance, 71.1Hz resonance frequency
- 2.122 mechanical Q factor, 0.561 electrical Q factor, 0.444 total Q factor
- 85.5 (δB) sensitivity
- Re: 6. 8Ω
- Le: 0. 78mH
- Frequency response: 50Hz ~ 17KHz
- Fs: 60. 0Hz
- Qts: 0. 38
- Qes: 0. 46
- Qms: 2. 41
- Vas: 5. 00 (liters)
- Xmax: 2. 75mm Dimensions:
- Overall frame diameter: 4. 13” (pincushion)
- Required cutout: 3. 66”
- Mounting depth: 2. 80
Applications
Audio, Multimedia, Sound & Video, Utilities
Technical Specifications
Transducer Function
Speaker
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
30W
Resonant Frequency
60Hz
Speaker Shape
Round with Square Frame
Product Dimensions
105mm x 105mm
Frequency Response Min
60Hz
Frequency Response Max
17kHz
IP Rating
-
Product Range
Multicomp Pro Loudspeakers
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
20W
External Diameter - Metric
105mm
Sensitivity (dB)
86dB
External Width - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
4.134"
External Width - Imperial
4.134"
Frequency Range
50Hz to 17kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
30W
External Depth - Metric
71mm
External Depth - Imperial
2.795"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate