Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7007
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.820 |
| 4+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$30.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7007
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric312mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom150W
Resonant Frequency35.4Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.283"
External Width - Imperial-"
Product Dimensions312mm x 127mm
Frequency Range30Hz to 2.5kHz
Frequency Response Min48Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric127mm
External Length - Imperial-
External Depth - Imperial5"
SVHCNo SVHC (04-Feb-2026)
Product Overview
55-2962 is a woofer with paper cone and cloth surround. Ideal for sound reinforcement, monitors and dedicated subwoofer cabinets.
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 30Hz to 2.5kHz
- Power handling capacity is 175W rms, sensitivity (1W/M) is 96dB
- Voice coil diameter is 2.5inch
- Resonance frequency is 48Hz, DC resistance is 7.2ohm
- 4.5 mechanical Q factor, 0.428 electrical Q factor, 0.39 total Q factor
- Cast aluminum basket, 50oz magnet
- 112.15 efficiency bandwidth product
- 1.2133mH coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
150W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.283"
Product Dimensions
312mm x 127mm
Frequency Response Min
48Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
127mm
External Depth - Imperial
5"
External Diameter - Metric
312mm
External Width - Metric
-mm
Resonant Frequency
35.4Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
30Hz to 2.5kHz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate