Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7696
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $143.530 |
| 4+ | $131.290 |
Price for:Each
Minimum: 1
Multiple: 1
$143.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7696
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric470mm
External Width - Metric-mm
Power Rating Nom300W
Resonant Frequency27.1Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeOval
External Diameter - Imperial18.504"
External Width - Imperial-"
Product Dimensions470mm x 196mm
Frequency Range30Hz to 2.5kHz
Frequency Response Min30Hz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric208mm
External Length - Imperial-
External Depth - Imperial8.189"
SVHCNo SVHC (04-Feb-2026)
Product Overview
55-2984 low-cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for pro-sound applications and is ideal in sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 18inch
- Rated impedance is 8ohm, operating bandwidth is 30-2.5kHz (-3dB)
- Power handling capacity is 700W, sensitivity (1W/M) is 99dB (±3dB)
- Voice coil diameter is 4inch
- Resonance frequency is 27.118Hz, DC resistance is 6.3ohm
- 2.7604 mechanical Q factor, 0.4683 electrical Q factor, 0.4004 total Q factor
- Cast aluminum basket, 100oz magnet
- 67.7 efficiency bandwidth product
- 7mm voice coil over hang
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
470mm
Power Rating Nom
300W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
18.504"
Product Dimensions
470mm x 196mm
Frequency Response Min
30Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
208mm
External Depth - Imperial
8.189"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
27.1Hz
Speaker Shape
Oval
External Width - Imperial
-"
Frequency Range
30Hz to 2.5kHz
Frequency Response Max
2.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate