Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2116Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67T1637
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.090 |
| 5+ | $44.770 |
| 10+ | $36.440 |
| 25+ | $35.710 |
| 100+ | $34.990 |
| 500+ | $34.250 |
| 1000+ | $33.520 |
Price for:Each
Minimum: 1
Multiple: 1
$53.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2116Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67T1637
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric180mm
Impedance4ohm
Power Rating Nom60W
External Width - Metric-mm
Resonant Frequency85Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial7.087"
External Width - Imperial-"
Product Dimensions182mm x 73mm
Frequency Range60Hz to 15kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max15kHz
IP RatingIP65, IP67
IP RatingIP65, IP67
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max80W
External Length - Metric-mm
External Depth - Metric67mm
External Length - Imperial-"
External Depth - Imperial2.638"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
7.087"
Product Dimensions
182mm x 73mm
Frequency Response Min
60Hz
Frequency Response Max
15kHz
IP Rating
IP65, IP67
Product Range
-
Power Rating Max
80W
External Depth - Metric
67mm
External Depth - Imperial
2.638"
External Diameter - Metric
180mm
Power Rating Nom
60W
Resonant Frequency
85Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
60Hz to 15kHz
Temperature Grade
-
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate